05032071002 | Wera

Screwdriver, 2 mm, square, BL 100 mm, L 205 mm, 05032071002

Order No.: 02L5465
EAN: 4013288114167
MPN:
05032071002
3368 # 2 x 100 mm
Series: 3368
05032071002 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.7108 €
10 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 2x100
Technical specifications
Version Schraubendreher
ESD protection No
Size 2 mm
Blade length 100 mm
Length 205 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes