05040001001 | Wera

Adapter blade, 1/4 inch, hexagon, BL 175 mm, L 175 mm, 05040001001

Order No.: 02L3841
EAN: 4013288006165
MPN:
05040001001
712
Series: 712
05040001001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
5 pcs.
15.0892 €
10 pcs.
14.3395 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/4INCHx175
Technical specifications
Filter Property Value
Product type adapter blade
ESD protection No
1000V Insulated No
Size 1/4 inch
Blade length 175 mm
Peak type hexagon
Length 175 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes