05042705001 | Wera

Connection part, 1/2 inch, 1/4 inch, hexagon/square, L 35 mm, 05042705001

Order No.: 02L3847
EAN: 4013288007995
MPN:
05042705001
780 C/1
Series: 780
05042705001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
5 pcs.
18.8377 €
10 pcs.
17.8976 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 780 C/1, 1/4INCHx35
Technical specifications
Filter Property Value
Product type connection part
ESD protection No
1000V Insulated No
Size 1/2 inch, 1/4 inch
Peak type hexagon/square
Length 35 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes