05042750001 | Wera
Connection part, 1/4 inch, hexagon/square, L 30 mm, 05042750001
Unit Price (€ / pc.)
18.8734 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.87 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8734 €
5 pcs.
17.9333 €
10 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx30
Technical specifications
Version | Verbindungsteil | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 30 mm | |
Peak type | Sechskant/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |