05042755001 | Wera
Connection part, 3/8 inch, 1/4 inch, hexagon/square, L 43 mm, 05042755001
Unit Price (€ / pc.)
21.2058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
5 pcs.
20.1467 €
10 pcs.
19.1352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 784 B/1, 1/4INCHx43
Technical specifications
Version | Verbindungsteil | |
ESD protection | No | |
Size | 3/8 Zoll, 1/4 Zoll | |
Length | 43 mm | |
Peak type | Sechskant/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |