05042765001 | Wera
Connection part, 3/8 inch, 5/16 inch, hexagon/square, L 50 mm, 05042765001
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 784 B/2, 5/16INCHx50
Technical specifications
Version | Verbindungsteil | |
ESD protection | No | |
Size | 3/8 Zoll, 5/16 Zoll | |
Length | 50 mm | |
Peak type | Sechskant/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |