05042768001 | Wera

Connection part, 1/2 inch, 5/16 inch, hexagon/square, L 50 mm, 05042768001

Order No.: 02L3855
EAN: 4013288008060
MPN:
05042768001
784 C/2
Series: 784
05042768001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
38.0205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0205 €
Dimensions/Content : 784 C/2, 5/16INCHx50
Technical specifications
Version Verbindungsteil
ESD protection No
Size 1/2 Zoll, 5/16 Zoll
Length 50 mm
Peak type Sechskant/Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes