05051000001 | Wera

Bit holder, 1/4 inch, hexagon, L 108 mm, 05051000001

Order No.: 02L3924
EAN: 4013288098757
MPN:
05051000001
818/4/1
Series: 818
Wera
05051000001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
59.9403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.9403 €
Dimensions/Content : 1/4INCHx103
Technical specifications
Version socket wrench screwdriver
ESD protection No
Size 1/4 inch
Length 108 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes