05051011001 | Wera
Screwdriver kit, PH2, PZ1, PZ2, 4 mm, 5.5 mm, 7 mm, T15, T20, T25, 2.5 mm, 3.5 mm, 3 mm, Phillips/Pozidriv/slotted/TORX, 05051011001
Unit Price (€ / pc.)
69.3889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screwdriver sets series Kraftform, type Wera XXL 12 Set TORX.
12-piece, with laser tip blade and 2 storage racks; Content: screwdrivers 0.8 x 4.0 x 100, 2 screwdriver chisels 1.0 x 5.5 x 100 and 1.2 x 7.0 x 125, 2 VDE screwdrivers 0.4 x 2.5 x 80 and 0.6 x 3.5 x 100, voltage tester 0.5 x 3.0 x 70 mm, Phillips crosstip screwdrivers PH 2 x 100, 2 Pozidriv crosstip screwdrivers PZ 1 x 80 and PZ 2 x 100, 3 Torx drivers TX 15 x 80, TX 20 x 100 and TX 25 x 100.
Type: 051011, screwdriver set
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH2, PZ1, PZ2, 4 mm, 5,5 mm, 7 mm, T15, T20, T25, 2,5 mm, 3,5 mm, 3 mm | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |