05051025001 | Wera
Bit kit, PH1, PH2, 5.5 mm, 6.5 mm, 1 mm, 2 mm, 1/4 inch, Phillips/slotted/hexagon/square, 05051025001
Order No.: 02L3363
EAN: 4013288098948
MPN:
05051025001
Kraftform Kompakt 26
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
74.3988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 889/4 R 1 x 1/4INCHx100,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25,800/1 Z 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,868/1 Z 1 x SQUARE 1x25, 1 x SQUARE 2x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, 5,5 mm, 6,5 mm, 1 mm, 2 mm, 1/4 Zoll | |
Peak type | Phillips/Schlitz/Sechskant/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |