05051028001 | Wera

Bit kit, PH1, PH2, PZ2, T15, T20, T25, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, BL 300 mm, 05051028001

Order No.: 21L1638
EAN: 4013288229588
MPN:
05051028001
Kraftform Kompakt 27 XL Universal 1
05051028001 Wera Screwdrivers, Bits and Bitholders Image 1
05051028001 Wera Screwdrivers, Bits and Bitholders Image 2
05051028001 Wera Screwdrivers, Bits and Bitholders Image 3
05051028001 Wera Screwdrivers, Bits and Bitholders Image 4
05051028001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.199 €

Kraftform Kompakt 27 XL Universal 1, 05051028001, Wera

Bit set for universal use. Bitholding screwdriver with 300 mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25 mm length bits (Phillips-head Phillips and Pozidriv and TORX®). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum. With hexagon anti-roll protection against rolling away.

Ordering information

  • 2 x 851/1 BTZ bits
  • 1 x 855/1 BTZ bits
  • 4 x 867/1 BTZ TORX® bits
Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PZ2, T15, T20, T25, 1/4 Zoll
Blade length 300 mm
Peak type Phillips/Pozidriv/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes