05051031001 | Wera
Screwdriver kit, PH1, PH2, PZ1, PZ2, T20, T25, Phillips/Pozidriv/TORX, 05051031001
Order No.: 21L1390
EAN: 4013288187406
MPN:
05051031001
Kraftform Kompakt Pistol RA 4
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
99.4126 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T20, T25 | |
| Peak type | Phillips/Pozidriv/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |