05051060001 | Wera

Ratchet screwdriver kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 0.8 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, BL 50 mm, 05051060001

Order No.: 21L1592
EAN: 4013288229755
MPN:
05051060001
Kraftform Kompakt RA S 1
05051060001 Wera Screwdrivers, Bits and Bitholders Image 1
05051060001 Wera Screwdrivers, Bits and Bitholders Image 2
05051060001 Wera Screwdrivers, Bits and Bitholders Image 3
05051060001 Wera Screwdrivers, Bits and Bitholders Image 4
05051060001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
56.3941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3941 €

Kraftform Kompakt 838 RA S Set 1, 05051060001, Wera

14-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX, hexagonal socket and slotted), 50 mm length; chemically nickel-plated, some with "Take it easy" Tool finder: With size stamping and colour coding by output to help you find the required bit easily.

Ordering information

  • 1 x 838 RA S Bitholding screwdriver with ratchet functionality, 1/4"
  • 2 x 851/4 BTZ bits
  • 2 x 855/4 BTZ bits
  • 4 x 867/4 BTZ TORX® bits
  • 4 x 840/4 BTZ bits
  • 1 x 800/4 BTZ bits
  • 1 x Hook and Loop Fastener Strip 70
Technical specifications
Ausführung Ratschenschraubendrehersatz
ESD-Schutz No
Größe PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 0,8 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 1/4 Zoll
Klingenlänge 50 mm
Spitzentyp Phillips/Pozidriv/Schlitz/Sechskant/TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes