05051061001 | Wera

Ratchet screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, 1 mm, 3 mm, 4 mm, 5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, BL 89 mm, 05051061001

Order No.: 21L1595
EAN: 4013288229779
MPN:
05051061001
Kraftform Kompakt 838 RA-R M Set 1
05051061001 Wera Screwdrivers, Bits and Bitholders Image 1
05051061001 Wera Screwdrivers, Bits and Bitholders Image 2
05051061001 Wera Screwdrivers, Bits and Bitholders Image 3
05051061001 Wera Screwdrivers, Bits and Bitholders Image 4
05051061001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
88.2147 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.2147 €

Kraftform Kompakt 838 RA-R M Set 1, 05051061001, Wera

15-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Spinning the tool is also possible. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX, slotted and hexagonal socket), 89 mm length; chemically nickel-plated.

Ordering information

  • 1 x 838 RA-R M Bitholding screwdriver with ratchet functionality, 1/4"
  • 3 x 851/4 Z bits
  • 3 x 855/4 Z bits
  • 4 x 867/4 Z TORX® bits
  • 3 x 840/4 Z bits
  • 1 x 800/4 Z bits
  • 1 x Hook and Loop Fastener Strip 70
Technical specifications
Ausführung Ratschenschraubendrehersatz
ESD-Schutz No
Größe PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, 1 mm, 3 mm, 4 mm, 5 mm, 1/4 Zoll
Klingenlänge 89 mm
Spitzentyp Phillips/Pozidriv/Schlitz/Sechskant/TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes