05051066001 | Wera
Ratchet screwdriver kit, PH1, PH2, PH3, T10, T15, T20, T25, 1/8 Zoll, 5/32 Zoll, 3/16 Zoll, 1 mm, S1, S2, S3, Phillips/square/slotted/hexagonal/TORX, BL 89 mm, 05051066001
Kraftform Kompakt 838 RA-R M Imperial Set 1, 05051066001, Wera
15-piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Spinning the tool is also possible, the ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. 14 tough bits for universal use (Phillips-head Phillips, TORX, slotted; hexagonal socket und square head), 89 mm length; chemically nickel-plated.
Ordering information
- 1 x 838 RA-R M Bitholding screwdriver with ratchet functionality, 1/4"
- 3 x 851/4 Z bits
- 4 x 867/4 Z TORX® bits
- 3 x 840/4 Z bits
- 1 x 800/4 Z bits
- 3 x 868/4 Square-Plus bits
- 1 x Hook and Loop Fastener Strip 70
Version | Ratschenschraubendrehersatz | |
ESD protection | No | |
Size | PH1, PH2, PH3, T10, T15, T20, T25, 1/8 Zoll, 5/32 Zoll, 3/16 Zoll, 1 mm, S1, S2, S3 | |
Blade length | 89 mm | |
Peak type | Phillips/Vierkant/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |