05051462001 | Wera

Bit holder, 1/4 inch, hexagon, L 119 mm, 05051462001

Order No.: 02L3920
EAN: 4013288099617
MPN:
05051462001
816 R
Series: 816
05051462001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
26.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3704 €
Dimensions/Content : 1/4INCHx119
Technical specifications
Version Bithalter
ESD protection No
Size 1/4 Zoll
Length 119 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes