05051465001 | Wera

Bit holder, 1/4 inch, hexagon, L 119 mm, 05051465001

Order No.: 02L5470
EAN: 4013288127570
MPN:
05051465001
3816 R
Series: 3816
05051465001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
35.7119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.7119 €
Dimensions/Content : 1/4INCHx119
Technical specifications
Version Bithalter
ESD protection No
Size 1/4 Zoll
Length 119 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes