05051492001 | Wera

Bit holder with ratchet function, 1/4 inch, hexagon, L 102 mm, 05051492001

Order No.: 21L1594
EAN: 4013288229731
MPN:
05051492001
838 RA S Bits-Handhalter
Series: 838
05051492001 Wera Screwdrivers, Bits and Bitholders Image 1
05051492001 Wera Screwdrivers, Bits and Bitholders Image 2
05051492001 Wera Screwdrivers, Bits and Bitholders Image 3
05051492001 Wera Screwdrivers, Bits and Bitholders Image 4
05051492001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8365 €

Bitholding screwdriver, 05051492001, Wera

The 05051492001 is a extremely small bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive.

Features

  • Ratchet mechanism integrated in the handle
  • The integrated ratchet with fine toothing ensures fast and safe working
  • Strong permanent magnet in the bit mounting holds the bits firmly
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
Technical specifications
Version Bithalter mit Ratschenfunktion
ESD protection No
Size 1/4 Zoll
Length 102 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes