05051493001 | Wera

Bit holder with ratchet function, 1/4 inch, hexagon, L 123.5 mm, 05051493001

Order No.: 21L1597
EAN: 4013288229748
MPN:
05051493001
838 RA-R M Bits-Handhalter
Series: 838
05051493001 Wera Screwdrivers, Bits and Bitholders Image 1
05051493001 Wera Screwdrivers, Bits and Bitholders Image 2
05051493001 Wera Screwdrivers, Bits and Bitholders Image 3
05051493001 Wera Screwdrivers, Bits and Bitholders Image 4
05051493001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
34.0221 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
34.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0221 €

Bitholding screwdriver, 05051493001, Wera

The 05051493001 is a bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly.

Features

  • Ratchet mechanism integrated in the handle
  • The integrated ratchet with fine toothing ensures fast and safe working
  • Strong permanent magnet in the bit mounting holds the bits firmly
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
Technical specifications
Version Bithalter mit Ratschenfunktion
ESD protection No
Size 1/4 Zoll
Length 123.5 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes