05052500001 | Wera
Bit holder, 1/4 inch, hexagon, L 50 mm, 05052500001
Unit Price (€ / pc.)
21.2653 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
5 pcs.
20.1943 €
10 pcs.
19.1947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit holder 05052500001 from Wera
Wera's bit holder is a high quality tool designed specifically for use in the electronics industry. The bit holder is equipped with no ESD protection, which makes him unsuitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The bit holder is suitable for tips with the type hexagon. Thanks to its variable tip size, it is suitable for 1/4 inch screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 50 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |