05052504001 | Wera
Bit holder, 1/4 inch, hexagon, L 100 mm, 05052504001
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 1/4INCHx100
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 100 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |