05053425001 | Wera
Bit holder, 1/4 inch, hexagon, L 72 mm, 05053425001
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.86 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8603 €
5 pcs.
20.7536 €
10 pcs.
19.7183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx72
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 72 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |