05053455001 | Wera

Bit holder, 1/4 inch, hexagon, L 75 mm, 05053455001

Order No.: 02L4988
EAN: 4013288017666
MPN:
05053455001
899/4/1 1/4" x 75 mm
Series: 899
05053455001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
5 pcs.
13.3875 €
10 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 75, 1/4INCHx75
Technical specifications
Version Bithalter
ESD protection No
Size 1/4 Zoll
Length 75 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes