05053458001 | Wera
Bit holder, 1/4 inch, hexagon, L 152 mm, 05053458001
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
5 pcs.
16.0293 €
10 pcs.
15.2201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 152, 1/4INCHx152
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 152 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |