05053459001 | Wera

Bit holder, 1/4 inch, hexagon, L 100 mm, 05053459001

Order No.: 02L4989
EAN: 4013288036711
MPN:
05053459001
899/4/1 1/4" x 100 mm
Series: 899
05053459001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
14.3276 €
10 pcs.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 100, 1/4INCHx100
Technical specifications
Version Bithalter
ESD protection No
Size 1/4 Zoll
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes