05053520001 | Wera

Bit holder, 1/4 inch, hexagon, L 75 mm, 05053520001

Order No.: 21L1400
EAN: 4013288017505
MPN:
05053520001
894/4/1
Series: 894
Wera
05053520001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
5 pcs.
18.6354 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Length 75 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes