05056158001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, 1/4 inch, hexagon/TORX, 05056158001
Order No.: 06L6009
EAN: 4013288033741
MPN:
05056158001
Bit-Check 7 TX BO Universal 1
Series: Bit-Check
Unit Price (€ / pc.)
42.2688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bit toolkits for Torx screws with pin, type Wera 8067-6 BO Torx/TZ Bit-Check.
7-piece sets with universal holder with quick-release chuck for insertion in screwdrivers or electronic drilling machines.
Type: 8067-6/BO Torx/TZ, bit toolkit
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | T10, T15, T20, T25, T30, T40, 1/4 Zoll | |
Peak type | Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 99908200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |