05056161001 | Wera
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon, 05056161001
Unit Price (€ / pc.)
40.0078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5,5 mm, 6,5 mm, 1/4 Zoll | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |