05056220001 | Wera
Bit, 5.5 mm, slotted, BL 25 mm, L 25 mm, 05056220001
Unit Price (€ / pc.)
1.9635 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
5 pcs.
1.8683 €
10 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5,5 mm | |
Blade length | 25 mm | |
Peak type | Schlitz | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |