05056296001 | Wera
Bit kit, PZ1, PZ2, PZ3, 1/4 inch, Pozidriv/hexagon, 05056296001
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
5 pcs.
12.6378 €
10 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 893/4/1 K 1 x 1/4INCHx50,855/1 Z PZ 2 x PZ 1x25, 3 x PZ 2x25, 1 x PZ 3x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ1, PZ2, PZ3, 1/4 Zoll | |
Peak type | Pozidriv/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |