05056332001 | Wera

Bit, 7 mm, hexagon, BL 25 mm, L 25 mm, 05056332001

Order No.: 02L3940
EAN: 4013288038173
MPN:
05056332001
840/1 Z Hex-Plus SW 7,0 x 25 mm
Series: 840
05056332001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
5 pcs.
3.2249 €
10 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7.0x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 7 mm
Blade length 25 mm
Peak type Sechskant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes