05056346001 | Wera
Bit, 6 mm, hexagon, BL 25 mm, L 25 mm, 05056346001
Order No.: 02L3962
EAN: 4013288038586
MPN:
05056346001
840/1 Z Hex-Plus BO SW 6,0 x 25 mm
Series: 840
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x25
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 25 mm | |
Peak type | Sechskant | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |