05056375001 | Wera

Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon, 05056375001

Order No.: 06L6110
EAN: 4013288095695
MPN:
05056375001
Bit-Check 10 Universal 3
Series: Bit-Check
05056375001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
38.1514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1514 €

Bit toolkits, type Wera Rapidaptor Bit-Check 86../87.

With one Rapidaptor holder and one quick-release chuck, for mounting in power screwdrivers or power drill chucks. For stepped compensation of small peak loads in the holder, for larger ones in the bit by twisting of the torsion zone.

Toolkits for slotted and recessed head screws Phillips/Pozidriv, type 8600-9/TZ.

10-piece, consisting of universal holder Rapidaptor 889/4/1 K, bit for slotted screws size 0.8 x 5.5, 1.0 x 5.5 and 1.2 x 6.5 mm, bit for recessed head screws size PH 1, PH 2 and PH 3, and bit for Pozidriv recessed head screws size PZ 1, PZ 2 and PZ 3.

Type: 8600-9/TZ, bit toolkit

Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, 5,5 mm, 6,5 mm, 1/4 Zoll
Peak type Phillips/Pozidriv/Schlitz/Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes