05056440001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05056440001
Unit Price (€ / pc.)
48.3735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bit toolkits, type Wera BC Universal/30 Bit-Check.
With Rapidaptor holder and 29 bits; Content: 6 Philips crosstip bits (2 x PH 1, 3 x PH 2, 1 x PH 3), 6 Pozidriv crosstip bits (2 x PZ 1, 3 x PZ 2, 1 x PZ 3), 6 TORX bits (1 per size TX 10, TX 15, TX 20, TX 25, TX 30, TX40), 5 TORX bits with centering hole (1 per size TX 10, TX 15, TX 20, TX 25, TX 30), 1 blade bit (1.0 x 5.5 mm), and 5 hex socket bits (3.0, 4.0, 5.0 6.0, 8.0 mm). Bit length: 25 mm.
Type: 056440, bit toolkit
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |