05056471001 | Wera

Bit kit, PZ1, PZ2, PZ3, Pozidriv, BL 50 mm, L 50 mm, 05056471001

Order No.: 02L3275
EAN: 4013288156105
MPN:
05056471001
Bit-Check 6 PZ Universal 1
Series: Bit-Check
05056471001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.4581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
5 pcs.
14.6846 €
10 pcs.
13.9587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 855/4 TZ PZ 2 x PZ 1x50, 3 x PZ 2x50, 1 x PZ 3x50,
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PZ1, PZ2, PZ3
Blade length 50 mm
Peak type Pozidriv
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes