05056474001 | Wera
Bit kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, Phillips/Pozidriv/slotted, BL 50 mm, L 50 mm, 05056474001
Unit Price (€ / pc.)
14.7917 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
5 pcs.
14.0420 €
10 pcs.
13.3399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 851/4 TZ PH 1 x PH 1x50, 1 x PH 2x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,800/4 Z 1 x 1,0x5,5x50, 1 x 1,2x6,5x50,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1, PH2, PZ1, PZ2, 5,5 mm, 6,5 mm | |
Blade length | 50 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |