05056681001 | Wera

Bit, 2 mm, hexagon, BL 25 mm, L 25 mm, 05056681001

Order No.: 21L1414
EAN: 4013288182425
MPN:
05056681001
840/1 BTZ Hex-Plus SW 2,0 x 25 mm
Series: 840
05056681001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
5 pcs.
2.9869 €
10 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 25 mm
Peak type Sechskant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes