05056700001 | Wera
Bit, PZ1, Pozidriv, BL 25 mm, L 25 mm, 05056700001
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
5 pcs.
3.2487 €
10 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for Pozidriv recessed head screws, type Wera 855/1.
With 1/4" hexagonal shaft; Length: 25 mm.
With diamond-coated blade tip, type 855/1 BDC.
BiTorsion for long service life, diamond-coated for secure screw fit
Type: 056700, PZ 1
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ1 | |
Blade length | 25 mm | |
Peak type | Pozidriv | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |