05056702001 | Wera

Bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05056702001

Order No.: 06L6668
EAN: 4013288034014
MPN:
05056702001
855/1 BDC PZ 2 x 25 mm
Series: 855
05056702001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
5 pcs.
3.2487 €
10 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Pozidriv recessed head screws, type Wera 855/1.

With 1/4" hexagonal shaft; Length: 25 mm.

With diamond-coated blade tip, type 855/1 BDC.

BiTorsion for long service life, diamond-coated for secure screw fit

Type: 056702, PZ. 2

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes