05056712001 | Wera

Bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05056712001

Order No.: 02L4304
EAN: 4013288034281
MPN:
05056712001
855/1 BTH PZ 2 x 25 mm
Series: 855
05056712001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
5 pcs.
2.1539 €
10 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 2x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes