05056925001 | Wera

Bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05056925001

Order No.: 02L4315
EAN: 4013288014764
MPN:
05056925001
855/1 TH PZ 3 x 25 mm
Series: 855
05056925001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
5 pcs.
1.5232 €
10 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 3x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ3
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes