05057113001 | Wera

Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 0.6 mm, 1 mm, 1.2 mm, 4 mm, 5 mm, 6 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, BL 25 mm, 05057113001

Order No.: 21L1640
EAN: 4013288228345
MPN:
05057113001
Kraftform Kompakt 70 Universal 1
05057113001 Wera Screwdrivers, Bits and Bitholders Image 1
05057113001 Wera Screwdrivers, Bits and Bitholders Image 2
05057113001 Wera Screwdrivers, Bits and Bitholders Image 3
05057113001 Wera Screwdrivers, Bits and Bitholders Image 4
05057113001 Wera Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
94.4027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.4027 €

Kraftform Kompakt 70 Universal, 05057113001, Wera

32-piece set with 816 R Kraftform bitholding screwdriver with Rapidaptor quick-release chuck and multi-component Kraftform handle for fatigue-free working. Rapidaptor universal holder with strong permanent magnet, which even holds big and heavy screws. Throw in the 30 bits and the user is equipped for almost every application. In a robust textile box; suitable for Wera 2go.

Ordering information

  • 1 x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck
  • 1 x 889/4/1 K Rapidaptor Universal Bit Holder
  • 9 x 851/1 TZ bits
  • 9 x 855/1 TZ bits
  • 6 x 867/1 Z TORX® BO bits with bore hole
  • 3 x 840/1 Z bits
  • 3 x 800/1 TZ bits
  • 1 x 9478 Kraftform Kompakt 70/71 Textile box, empty
  • 1 x Hook and Loop Fastener Strip 120
Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 0,6 mm, 1 mm, 1,2 mm, 4 mm, 5 mm, 6 mm, 1/4 Zoll
Blade length 25 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes