05057114001 | Wera

Bit kit, 1/4 inch, T7, T8, T9, T10, T15, T20, T25, T30, T40, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, S0, S1, S2, S3, hexagon/TORX/Square/Torq/Tri-Wing/Spanner, L 171 mm, 05057114001

Order No.: 06L5982
EAN: 4013288228352
MPN:
05057114001
Kraftform Kompakt 71 Security
05057114001 Wera Screwdrivers, Bits and Bitholders Image 1
05057114001 Wera Screwdrivers, Bits and Bitholders Image 2
05057114001 Wera Screwdrivers, Bits and Bitholders Image 3
05057114001 Wera Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
131.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.4236 €

Kraftform Kompakt 71 Security 32-piece set, 05057114001, Wera

32-piece set with 816 R Kraftform bitholding screwdriver with Rapidaptor quick-release chuck and multi-component Kraftform handle for fatigue-free working. Rapidaptor universal holder with strong permanent magnet, which even holds big and heavy screws. Throw in the 30 bits and the user is equipped for almost every application. Comes in a robust textile box.

Ordering information

  • 1 x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck
  • 1 x 889/4/1 K Rapidaptor Universal Bit Holder
  • 9 x 867/1 Z TORX BO bits with bore hole
  • 6 x 840/1 Z Tamper-proof Hex-Plus BO bits
  • 4 x 868/1 Z Square-Plus bits
  • 4 x 871/1 TORQ-SET Mplus bits 25 mm
  • 3 x 875/1 TRI-WING bits 25 mm
  • 4 x 857/1 Z Spanner bits
  • 1 x 9478 Kraftform Kompakt 70/71 Textile box, empty
  • 1 x Hook and Loop Fastener Strip 120
Technical specifications
Ausführung Schraubendreher Set
ESD-Schutz No
Größe 1/4 Zoll, T7, T8, T9, T10, T15, T20, T25, T30, T40, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, S0, S1, S2, S3
Länge 171 mm
Spitzentyp Sechskant/TORX/Vierkant/Torq/Tri-Wing/Spanner
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes