05057127001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05057127001
Unit Price (€ / pc.)
47.6595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 899/4/1 1 x 899/4/1 K, 1/4INCHx50,851/1 Z PH 3 x PH 1x25, 10 x PH 2x25, 2 x PH 3x25,855/1 Z PZ 3 x PZ 1x25, 10 x PZ 2x25, 2 x PZ 3x25,867/1 TORX® 2 x TX 10x25, 3 x TX 15x25, 3 x TX 20x25, 3 x TX 25x25, 3 x TX 30x25, 2 x TX 40x25,800/1 Z 1 x 0,6x4,5x25, 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,840/1 Z Hex-Plus 3 x 2,5x25, 3 x 3,0x25, 3 x 4,0x25, 2 x 5,0x25,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |