05057150001 | Wera
Bit, 4 mm, spanner, BL 25 mm, L 25 mm, 05057150001
Unit Price (€ / pc.)
8.1277 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7112 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for spanner screws, type Wera 857/1Z.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 057150, size 4, D 3.18 mm
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 25 mm | |
Peak type | Spanner | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |