05057160001 | Wera

Bit kit, 4 mm, spanner, BL 89 mm, L 89 mm, 05057160001

Order No.: 02L4395
EAN: 4013288094810
MPN:
05057160001
857/4 Z Gr. 4 x 89 mm
Series: 857
05057160001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
5 pcs.
8.4609 €
10 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 89 mm
Peak type Spanner
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes