05057161001 | Wera

Bit, 6 mm, spanner, BL 89 mm, L 89 mm, 05057161001

Order No.: 02L4396
EAN: 4013288094827
MPN:
05057161001
857/4 Z Gr. 6 x 89 mm
Series: 857
05057161001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
5 pcs.
8.4609 €
10 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 89 mm
Peak type Spanner
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes