05057225001 | Wera
Bit, 8 mm, slotted, BL 41 mm, L 41 mm, 05057225001
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 1.2x8.0x41
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 41 mm | |
Length | 41 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |