05057240001 | Wera

Bit, 12 mm, slotted, BL 41 mm, L 41 mm, 05057240001

Order No.: 02L3888
EAN: 4013288011305
MPN:
05057240001
800/2 Z 2,0 x 12,0 x 41 mm
Series: 800
05057240001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
5 pcs.
8.6989 €
10 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.0x12.0x41
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 12 mm
Blade length 41 mm
Peak type Schlitz
Length 41 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes