05057412001 | Wera

Bit kit, PZ1, PZ2, PZ3, 1/4 inch, Pozidriv/hexagon, 05057412001

Order No.: 02L3288
EAN: 4013288180001
MPN:
05057412001
Bit-Check 7 PZ Diamond 1
Series: Bit-Check
05057412001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3533 €
Dimensions/Content : 889/4/1 K 1 x 1/4INCHx50,855/1 BDC PZ 2 x PZ 1x25, 3 x PZ 2x25, 1 x PZ 3x25,
Technical specifications
Version Bit Set
ESD protection No
Size PZ1, PZ2, PZ3, 1/4 Zoll
Peak type Pozidriv/Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes